Part Details for TSR8GTF1620V by Tateyama Kagaku Group
Overview of TSR8GTF1620V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF1620V
TSR8GTF1620V CAD Models
TSR8GTF1620V Part Data Attributes
|
TSR8GTF1620V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF1620V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF1620V
This table gives cross-reference parts and alternative options found for TSR8GTF1620V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF1620V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206FR-07162RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | TSR8GTF1620V vs AR1206FR-07162RL |
RC1206FR-10162R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GTF1620V vs RC1206FR-10162R |
SR1206FR-13162RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF1620V vs SR1206FR-13162RL |
FCF06FW-1620-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTF1620V vs FCF06FW-1620-W |
RK73H2BRTBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF1620V vs RK73H2BRTBK1620F |
MC1206-1620-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF1620V vs MC1206-1620-FT |
RK73H2BGBK1620F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF1620V vs RK73H2BGBK1620F |
WCR1206LF-1620-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | TSR8GTF1620V vs WCR1206LF-1620-F-P-LT |
MC1206P-1620-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF1620V vs MC1206P-1620-FT101 |
MC1206P-1620-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 162ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF1620V vs MC1206P-1620-FB101 |