Part Details for TSR8GTF2741V by Tateyama Kagaku Group
Overview of TSR8GTF2741V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF2741V
TSR8GTF2741V CAD Models
TSR8GTF2741V Part Data Attributes
|
TSR8GTF2741V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF2741V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF2741V
This table gives cross-reference parts and alternative options found for TSR8GTF2741V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF2741V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F2K74P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GTF2741V vs CR1206F2K74P20 |
FCF06FS-2741-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTF2741V vs FCF06FS-2741-W |
MC1206-2741-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF2741V vs MC1206-2741-FBW |
9C12063A2741FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF2741V vs 9C12063A2741FKAFT |
RK73H2BTTEB2741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF2741V vs RK73H2BTTEB2741F |
AR1206FR-072K74L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | TSR8GTF2741V vs AR1206FR-072K74L |
MC12062741FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF2741V vs MC12062741FB |
CR1206F2K74P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GTF2741V vs CR1206F2K74P10 |
FWF06FV-2741 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTF2741V vs FWF06FV-2741 |
RK73H2BRTBK2741F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2740ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF2741V vs RK73H2BRTBK2741F |