Part Details for TSR8GTF4022V by Tateyama Kagaku Group
Overview of TSR8GTF4022V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF4022V
TSR8GTF4022V CAD Models
TSR8GTF4022V Part Data Attributes
|
TSR8GTF4022V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF4022V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 40200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF4022V
This table gives cross-reference parts and alternative options found for TSR8GTF4022V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF4022V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-4022-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF4022V vs MC1206P-4022-FB101Q |
RS-06K4022FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | TSR8GTF4022V vs RS-06K4022FT |
MR12X4022FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TSR8GTF4022V vs MR12X4022FBL |
MC1206-4022-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF4022V vs MC1206-4022-FTQ |
CR324022FV | Fixed Resistor, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GTF4022V vs CR324022FV |
232272474023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GTF4022V vs 232272474023 |
RPC1206FT40K2 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | TSR8GTF4022V vs RPC1206FT40K2 |
RMNW32K4022FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF4022V vs RMNW32K4022FTP |
232272484023 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF4022V vs 232272484023 |
CR1206F40K2D50 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 40200ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GTF4022V vs CR1206F40K2D50 |