Part Details for TSR8GTF5762V by Tateyama Kagaku Group
Overview of TSR8GTF5762V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF5762V
TSR8GTF5762V CAD Models
TSR8GTF5762V Part Data Attributes
|
TSR8GTF5762V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF5762V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 57600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF5762V
This table gives cross-reference parts and alternative options found for TSR8GTF5762V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF5762V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR12F5762CT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF5762V vs CAR12F5762CT |
RMF12FT5762 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | TSR8GTF5762V vs RMF12FT5762 |
PWR12F5762TEO | Fixed Resistor, 0.3333W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | TSR8GTF5762V vs PWR12F5762TEO |
RK73H2BGBK5762F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF5762V vs RK73H2BGBK5762F |
MC1206-5762-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | TSR8GTF5762V vs MC1206-5762-FBQ |
CRGCQ1206F57K6 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | TSR8GTF5762V vs CRGCQ1206F57K6 |
SR1206FR-1357K6L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | TSR8GTF5762V vs SR1206FR-1357K6L |
NMCR1206FG57K6 | RES,SMT,THICK FILM,57.6K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1206 CASE | SEI Stackpole Electronics Inc | TSR8GTF5762V vs NMCR1206FG57K6 |
CRCW120657K6FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TSR8GTF5762V vs CRCW120657K6FKEAC |
RK73H2BXTE5762F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 57600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF5762V vs RK73H2BXTE5762F |