Part Details for TSR8GTF8872V by Tateyama Kagaku Group
Overview of TSR8GTF8872V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTF8872V
TSR8GTF8872V CAD Models
TSR8GTF8872V Part Data Attributes
|
TSR8GTF8872V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTF8872V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTF8872V
This table gives cross-reference parts and alternative options found for TSR8GTF8872V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTF8872V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW32K8872FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF8872V vs RMSW32K8872FB |
CR328872FB | Fixed Resistor, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GTF8872V vs CR328872FB |
MC1206-8872-FT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 1206, CHIP | RCD Components Inc | TSR8GTF8872V vs MC1206-8872-FT |
RK73H2BLTEB8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTF8872V vs RK73H2BLTEB8872F |
CR1206F88K7P10 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | TSR8GTF8872V vs CR1206F88K7P10 |
MR12X8872FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | TSR8GTF8872V vs MR12X8872FQL |
232272918873 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 88700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | TSR8GTF8872V vs 232272918873 |
RMNW32K8872FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTF8872V vs RMNW32K8872FB |
CR32-8872FV | Fixed Resistor, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Hokuriku Electric Industry Co Ltd | TSR8GTF8872V vs CR32-8872FV |
RK73H2BXTD8872F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 88700ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTF8872V vs RK73H2BXTD8872F |