Part Details for TSR8GTG105V by Tateyama Kagaku Group
Overview of TSR8GTG105V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTG105V
TSR8GTG105V CAD Models
TSR8GTG105V Part Data Attributes
|
TSR8GTG105V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTG105V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTG105V
This table gives cross-reference parts and alternative options found for TSR8GTG105V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTG105V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FWF06GV-105 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTG105V vs FWF06GV-105 |
RK73B2BXTDD105G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG105V vs RK73B2BXTDD105G |
SG73P2BLTDD105G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTG105V vs SG73P2BLTDD105G |
SG73S2BLTDD105G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTG105V vs SG73S2BLTDD105G |
FWF06GT-105 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | TSR8GTG105V vs FWF06GT-105 |
RK73B2BXTE105G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG105V vs RK73B2BXTE105G |
RMF12GT105 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | TSR8GTG105V vs RMF12GT105 |
RMC32-105GTE | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | TSR8GTG105V vs RMC32-105GTE |
RM73B2BTE105G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG105V vs RM73B2BTE105G |
NRCS12G105TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GTG105V vs NRCS12G105TRF |