Part Details for TSR8GTG754V by Tateyama Kagaku Group
Overview of TSR8GTG754V by Tateyama Kagaku Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSR8GTG754V
TSR8GTG754V CAD Models
TSR8GTG754V Part Data Attributes
|
TSR8GTG754V
Tateyama Kagaku Group
Buy Now
Datasheet
|
Compare Parts:
TSR8GTG754V
Tateyama Kagaku Group
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TATEYAMA KAGAKU GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 2% | |
Working Voltage | 200 V |
Alternate Parts for TSR8GTG754V
This table gives cross-reference parts and alternative options found for TSR8GTG754V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSR8GTG754V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2BRTBK754G | RES,SMT,THICK FILM,750K OHMS,200WV,2% +/-TOL,-200,200PPM TC,1206 CASE | KOA Corporation | TSR8GTG754V vs RK73B2BRTBK754G |
CR1206-4W-754GT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | VENKEL LTD | TSR8GTG754V vs CR1206-4W-754GT-13 |
RK73B2BTTEB754G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | TSR8GTG754V vs RK73B2BTTEB754G |
RM73B2BT754G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG754V vs RM73B2BT754G |
RK73B2BXTD754G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG754V vs RK73B2BXTD754G |
RK73B2BLTEB754G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | TSR8GTG754V vs RK73B2BLTEB754G |
SG73P2BLTDD754G | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 750000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTG754V vs SG73P2BLTDD754G |
NRCS12G754TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | TSR8GTG754V vs NRCS12G754TRF |
RK73B2BLBK754G | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 200V, 2% +/-Tol, -200,200ppm/Cel, 1206, | KOA Speer Electronics Inc | TSR8GTG754V vs RK73B2BLBK754G |
RMF12GT754 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 750000ohm, 2% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | TSR8GTG754V vs RMF12GT754 |