| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSS66SB | knitter-switch | Check for Price | Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | TSS66KB vs TSS66SB |
| TSS66YB | knitter-switch | Check for Price | Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | TSS66KB vs TSS66YB |
Part Details for TSS66KB by knitter-switch
Results Overview of TSS66KB by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSS66KB Information
TSS66KB by knitter-switch is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: TSS66KB by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSS66KB Part Data Attributes
|
|
TSS66KB
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
TSS66KB
knitter-switch
Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Angle | ||
| Actuator Color | Black | |
| Actuator Length | 0.374 Inch | |
| Actuator Type | Pushbutton | |
| Body Breadth | 6.1976 Mm | |
| Body Height | 3.5052 Mm | |
| Body Length or Diameter | 6.1976 Mm | |
| Center Contact Material | Phosphor Bronze | |
| Center Contact Plating | Gold Over Nickel | |
| Contact Current(DC)-Max | 0.05 A | |
| Contact (DC) Max Rating R Load | 0.05a@12vdc | |
| Contact Resistance | 0.1 MΩ | |
| Contact Voltage(DC)-Max | 12 V | |
| Dielectric Withstand Volts | 250vac V | |
| Electrical Life | 100000 Cycle(S) | |
| End Contact Material | Phosphor Bronze | |
| End Contact Plating | Gold Over Nickel | |
| Housing Material | Stainless Steel | |
| Insulation Resistance | 100000000 Ω | |
| Mounting Feature | Surface Mount-Straight | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Surface Mount | No | |
| Terminal Material | Brass | |
| Termination Type | Solder |
Alternate Parts for TSS66KB
This table gives cross-reference parts and alternative options found for TSS66KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS66KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.