There are no models available for this part yet.
Overview of TSS70LRW by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for TSS70LRW by Taiwan Semiconductor
Part Data Attributes for TSS70LRW by Taiwan Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-N2
|
JESD-609 Code
|
e4
|
Non-rep Pk Forward Current-Max
|
0.1 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.07 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Recovery Time-Max
|
0.005 µs
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Gold (Au)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Alternate Parts for TSS70LRW
This table gives cross-reference parts and alternative options found for TSS70LRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSS70LRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70 | Rectifier Diode, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | TSS70LRW vs BAS70 |
NSVBAS70LT1G | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | TSS70LRW vs NSVBAS70LT1G |
BAS70W-T | DIODE 0.07 A, 70 V, SILICON, SIGNAL DIODE, PLASTIC, SC-70, 3 PIN, Signal Diode | NXP Semiconductors | TSS70LRW vs BAS70W-T |
BAS70W | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | TSS70LRW vs BAS70W |
BAS70L2-TP | Rectifier Diode, | Micro Commercial Components | TSS70LRW vs BAS70L2-TP |
BAS70E6433HTMA1 | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | TSS70LRW vs BAS70E6433HTMA1 |
BAS70T&R | Rectifier Diode, | Continental Device India Ltd | TSS70LRW vs BAS70T&R |
BAS70E | Rectifier Diode, | Diotec Semiconductor AG | TSS70LRW vs BAS70E |
BAS70L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | TSS70LRW vs BAS70L |
BAS70-02V | Rectifier Diode, Schottky, 1 Element, 0.07A, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | TSS70LRW vs BAS70-02V |