Part Details for TST-113-01-G-D-01 by Samtec Inc
Overview of TST-113-01-G-D-01 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TST-113-01-G-D-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2064
|
Newark | Header, 26 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Tst Series Rohs Compliant: Yes |Samtec TST-113-01-G-D-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 95 |
|
$2.3700 / $4.5700 | Buy Now |
DISTI #
612-TST-113-01-G-D-01-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5300 | Buy Now |
DISTI #
TST-113-01-G-D-01
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-113-01-G-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 95 Factory Stock |
|
$2.3300 / $3.6500 | Buy Now |
DISTI #
200-TST11301GD01
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 0 |
|
$1.3400 / $3.6500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4700 / $4.3100 | Buy Now |
|
Powell Electronics | Shrouded PCB Headers, 0.100" pitch Min Qty: 1 | 63 |
|
$2.3300 / $3.6500 | Buy Now |
DISTI #
000000000002246075
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 95 |
|
$2.1300 / $3.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4700 / $4.3100 | Buy Now |
DISTI #
5cd92de5cd7c1c4c388a39c2
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 95 |
|
$1.3400 / $3.6500 | Buy Now |
Part Details for TST-113-01-G-D-01
TST-113-01-G-D-01 CAD Models
TST-113-01-G-D-01 Part Data Attributes
|
TST-113-01-G-D-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-113-01-G-D-01
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED, POLARIZED | |
Body Breadth | 0.365 inch | |
Body Depth | 0.485 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |