-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2062
|
Newark | Header, 2.54Mm, Boxed, 2X13 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Contact Termination Type:Through Hole, Product Range:Tst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TST-113-01-G-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1420 |
|
$2.1900 / $4.2300 | Buy Now |
DISTI #
3937-TST-113-01-G-D-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
568 In Stock |
|
$3.9091 / $8.0700 | Buy Now |
DISTI #
SAM10840-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.5500 / $4.4400 | Buy Now |
DISTI #
TST-113-01-G-D
|
Avnet Americas | Conn Shrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-113-01-G-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1420 Factory Stock |
|
$2.1500 / $4.4400 | Buy Now |
DISTI #
200-TST11301GD
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 114 |
|
$1.5700 / $4.4400 | Buy Now |
DISTI #
V36:1790_08797173
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1841 | Americas - 1 |
|
$3.0800 / $4.4400 | Buy Now |
|
Bisco Industries | 4 |
|
Buy Now | ||
|
Onlinecomponents.com | Connector Header - 26 Position - Double Row - 0.100" (2.54mm) Pitch - 3.4A per Contact - With Keying Slot - Solder - Through Hole - Black. RoHS: Compliant |
923 In Stock |
|
$1.6100 / $3.7300 | Buy Now |
DISTI #
51694922
|
Verical | Conn Shrouded Header (4 Sides) HDR 26 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1934 | Americas - 920 |
|
$4.8490 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TST-113-01-G-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-113-01-G-D
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |