-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P2157
|
Newark | Header, 2.54Mm, Boxed, 2X15 Position, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:30Contacts, Contact Termination Type:Through Hole, Product Range:Tst Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec TST-115-01-L-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$2.0800 / $4.0200 | Buy Now |
DISTI #
SAM13029-ND
|
DigiKey | CONN HEADER VERT 30POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
221 In Stock |
|
$2.4375 / $4.2400 | Buy Now |
DISTI #
TST-115-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
$2.0600 / $4.2400 | Buy Now |
DISTI #
200-TST11501LD
|
Mouser Electronics | Headers & Wire Housings Shrouded PCB Headers, 0.100" pitch RoHS: Compliant | 26 |
|
$1.5000 / $4.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1300 / $4.2400 | Buy Now | |
DISTI #
TST-115-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
$2.0600 / $4.2400 | Buy Now |
DISTI #
TST-115-01-L-D
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TST-115-01-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 114 Factory Stock |
|
$2.0600 / $4.2400 | Buy Now |
|
Powell Electronics | .100 Shrouded Terminal Min Qty: 1 | 68 |
|
$2.0600 / $4.2400 | Buy Now |
DISTI #
000000000000163171
|
Sager | Headers & Wire Housings Shrouded PCB Headers, 0.100 pitch Min Qty: 1 | 114 |
|
$1.8700 / $4.2400 | Buy Now |
DISTI #
SMC-TST-115-01-L-D
|
Sensible Micro Corporation | TST - Samtec 2.54mm Shrouded Through Hole Terminal Strip RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2006+ Container: Bulk | 1086 |
|
$0.9803 / $1.0549 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TST-115-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TST-115-01-L-D
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.365 inch | |
Body Depth | 0.365 inch | |
Body Length | 1.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZATION NOTCH | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for TST-115-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TST-115-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TST-115-01-T-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, ROHS COMPLIANT | Samtec Inc | TST-115-01-L-D vs TST-115-01-T-D |
TST-115-01-G-D | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TST-115-01-L-D vs TST-115-01-G-D |