Part Details for TSUS4400BT12Z by Temic Semiconductors
Overview of TSUS4400BT12Z by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSUS4400BT12Z
TSUS4400BT12Z CAD Models
TSUS4400BT12Z Part Data Attributes:
|
TSUS4400BT12Z
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TSUS4400BT12Z
Temic Semiconductors
Infrared LED, 3mm, 1-Element, 950nm,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 3 mm |