-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Infrared LED, 5mm, 1-Element, 950nm, GREEN, PLASTIC, T-1 3/4 PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1044 |
|
RFQ | ||
|
Quest Components | Lamp, Ired, 950nm Peak Wavelength, Led-2b | 25 |
|
$0.2458 / $0.2949 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 33000 |
|
RFQ | |
|
Chip1Cloud | EMITTER IR 950NM 150MA RADIAL | 33000 |
|
RFQ | |
DISTI #
1045378
|
element14 Asia-Pacific | INFRARED EMITTER 950NM T-1 3/4 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1648 / $0.5817 | Buy Now |
DISTI #
1045378
|
Farnell | INFRARED EMITTER 950NM T-1 3/4 RoHS: Compliant Min Qty: 5 Lead time: 25 Weeks, 1 Days Container: Each | 0 |
|
$0.1481 / $0.5144 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSUS5400
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TSUS5400
Vishay Intertechnologies
Infrared LED, 5mm, 1-Element, 950nm, GREEN, PLASTIC, T-1 3/4 PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.15 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 13 mW | |
Peak Wavelength | 950 nm | |
Shape | ROUND | |
Size | 5 mm | |
Terminal Finish | Tin/Silver (Sn/Ag) |