Part Details for TSV522IST by STMicroelectronics
Results Overview of TSV522IST by STMicroelectronics
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV522IST Information
TSV522IST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV522IST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-TSV522ISTCT-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3540 In Stock |
|
$0.5874 / $1.2700 | Buy Now |
|
DISTI #
TSV522IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSV522IST) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5684 / $0.6266 | Buy Now |
|
DISTI #
TSV522IST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSV522IST) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5684 / $0.6266 | Buy Now |
|
DISTI #
511-TSV522IST
|
Mouser Electronics | Operational Amplifiers - Op Amps 1.15 MHz at 5V 45uA 2.7 to 5.5V 100pF RoHS: Compliant | 218 |
|
$0.5860 / $1.2700 | Buy Now |
|
DISTI #
V72:2272_06547858
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2304 |
|
$0.5986 / $0.6596 | Buy Now |
|
|
STMicroelectronics | High merit factor (1.15 MHz for 45 uA) CMOS op-amps COO: France RoHS: Compliant Min Qty: 1 | 218 |
|
$0.7600 / $1.4300 | Buy Now |
|
|
Future Electronics | MSOP/TSSOP 8 BODY3.00 PITCH0.65 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
DISTI #
62430627
|
Verical | Op Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2225 | Americas - 2304 |
|
$0.5986 / $0.6495 | Buy Now |
|
|
Rochester Electronics | TSV522 - Micropower Wide Band 1Mhz Cmos Opamp RoHS: Compliant Status: Active Min Qty: 1 | 22950 |
|
$0.5772 / $0.9310 | Buy Now |
|
DISTI #
V72:2272_06547858
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V 8-Pin Mini-SO T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2225 Container: Cut Strips | Americas - 2304 |
|
$0.5986 / $0.6596 | Buy Now |
US Tariff Estimator: TSV522IST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV522IST
TSV522IST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV522IST Part Data Attributes
|
|
TSV522IST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV522IST
STMicroelectronics
Operational Amplifier, 2 Func, 3100uV Offset-Max, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Nom | 73 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3100 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.75 V/Us | |
| Supply Current-Max | 0.12 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 1000 | |
| Wideband | No | |
| Width | 3 Mm |
TSV522IST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TSV522IST is 670 mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
To ensure stability, it's essential to follow proper layout and decoupling practices, such as using a 10 nF capacitor between the power supply pins and the analog ground, and keeping the feedback loop as short as possible.
-
The recommended operating voltage range for the TSV522IST is 2.7 V to 5.5 V, although it can operate down to 2.2 V with reduced performance.
-
To minimize noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for power supply decoupling, and keep the input and output traces as short as possible and away from noise sources.
-
While the TSV522IST can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (0.5 V/μs) and limited output current (±20 mA). A dedicated comparator IC would be a better option.