| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LMV358MUTAG | onsemi | $0.2181 | Operational Amplifier | TSV612AID vs LMV358MUTAG |
| TSV612IDT | STMicroelectronics | $0.7850 | Operational Amplifier, 8 Func, 5000uV Offset-Max, CMOS, PDSO2 | TSV612AID vs TSV612IDT |
| TSV612ID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, CMOS, PDSO2 | TSV612AID vs TSV612ID |
| LMV358MUTXG | onsemi | Check for Price | Operational Amplifier, 2 Func, 9000uV Offset-Max, CMOS, DSO8 | TSV612AID vs LMV358MUTXG |
| TSV6192ID | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 5000uV Offset-Max, CMOS, PDSO2 | TSV612AID vs TSV6192ID |
Part Details for TSV612AID by STMicroelectronics
Results Overview of TSV612AID by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV612AID Information
TSV612AID by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV612AID
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TSV612AID-ND
|
DigiKey | IC OP AMP 2CH 8-SOIC Container: Tube |
0 Tube |
|
Buy Now | |
|
|
Vyrian | Operational Amplifier, 2 Func, 2000uV Offset-Max, CMOS, PDSO8 | 6877 |
|
RFQ |
US Tariff Estimator: TSV612AID by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TSV612AID CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV612AID Part Data Attributes
|
|
TSV612AID
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV612AID
STMicroelectronics
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 55 Db | |
| Common-mode Reject Ratio-Nom | 71 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 0.03 V/Us | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 100 | |
| Voltage Gain-Min | 7943.28 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TSV612AID
This table gives cross-reference parts and alternative options found for TSV612AID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV612AID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.