Amplifier Circuits
TSV621AICT
STMicroelectronics
Description: Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single

Overview of TSV621AICT by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 6 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TSV621AICT by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-8533-1-ND
DigiKey IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $1.1600
  • 10 $1.0350
  • 25 $0.9820
  • 100 $0.8068
  • 250 $0.7542
  • 500 $0.6665
  • 1,000 $0.5262
  • 3,000 $0.5143
$0.5143 / $1.1600 Buy Now
DISTI # TSV621AICT
Avnet Americas OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSV621AICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.4550
  • 6,000 $0.4411
  • 12,000 $0.4306
$0.4306 / $0.4550 Buy Now
DISTI # 511-TSV621AICT
Mouser Electronics Operational Amplifiers - Op Amps Rail-to-rail input/output 5V CMOS Op-Amp, micro-power 29uA, small offset, single RoHS: Compliant 4171
  • 1 $1.1600
  • 10 $0.9960
  • 100 $0.7680
  • 500 $0.6670
  • 1,000 $0.5270
  • 3,000 $0.4900
  • 6,000 $0.4870
  • 9,000 $0.4810
$0.4810 / $1.1600 Buy Now
STMicroelectronics Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single RoHS: Compliant Min Qty: 1 4171
  • 1 $1.1400
  • 10 $0.9800
  • 100 $0.7500
  • 500 $0.6500
$0.6500 / $1.1400 Buy Now
Future Electronics SOT 323 5LDS RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 3,000 $0.4450
$0.4450 Buy Now
Bristol Electronics   Min Qty: 3 3000
  • 3 $2.3400
  • 10 $1.7550
  • 30 $1.4625
  • 104 $0.8775
  • 343 $0.8190
  • 917 $0.7722
$0.7722 / $2.3400 Buy Now
Bristol Electronics   699
RFQ
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 2800UV OFFSET-MAX, CMOS, PDSO5 29701
  • 1 $1.0485
  • 1,832 $0.3845
  • 3,903 $0.3670
$0.3670 / $1.0485 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 2800UV OFFSET-MAX, CMOS, PDSO5 2400
  • 1 $3.1200
  • 593 $0.9750
  • 1,027 $0.8580
$0.8580 / $3.1200 Buy Now
Quest Components OPERATIONAL AMPLIFIER, 1 FUNC, 2800UV OFFSET-MAX, CMOS, PDSO5 559
  • 1 $1.7475
  • 58 $0.8738
  • 230 $0.6990
$0.6990 / $1.7475 Buy Now
DISTI # TSV621AICT
TME IC: operational amplifier, 420kHz, Ch: 1, SC70-5, 1.5÷5.5VDC Min Qty: 1 0
  • 1 $1.0600
  • 5 $0.9500
  • 25 $0.8400
  • 100 $0.7600
  • 500 $0.7000
$0.7000 / $1.0600 RFQ
DISTI # TSV621AICT
Avnet Silica OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R (Alt: TSV621AICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Silica - 12000
Buy Now
DISTI # TSV621AICT
EBV Elektronik OP Amp Single GP R-R I/O 5.5V 5-Pin SC-70 T/R (Alt: TSV621AICT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TSV621AICT by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TSV621AICT by STMicroelectronics

TSV621AICT
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SC-70
Package Description
SC-70, 5 PIN
Pin Count
5
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
20 Weeks
Samacsys Manufacturer
STMicroelectronics
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0001 µA
Common-mode Reject Ratio-Nom
74 dB
Frequency Compensation
YES
Input Offset Voltage-Max
2800 µV
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Low-Bias
YES
Low-Offset
NO
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Slew Rate-Nom
0.11 V/us
Supply Current-Max
0.038 mA
Supply Voltage Limit-Max
6 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
340
Voltage Gain-Min
4470
Wideband
NO
Width
1.25 mm
Want to compare parts?
  1. TSV621AICT
    STMicroelectronics
    Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=420kHz, small offset, single
    VS

Alternate Parts for TSV621AICT

This table gives cross-reference parts and alternative options found for TSV621AICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV621AICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TSV631ICT Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single STMicroelectronics TSV621AICT vs TSV631ICT
TSV611ICT Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP = 120kHz, single STMicroelectronics TSV621AICT vs TSV611ICT
TSV6191AICT Rail to rail input/output 5V CMOS Op-Amp, micro-power (10uA), GBP=450kHz, small offset, single STMicroelectronics TSV621AICT vs TSV6191AICT
TSV6291AILT Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, small offset, single STMicroelectronics TSV621AICT vs TSV6291AILT
TSV6291ILT Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (29uA), GBP=1.3MHz, single STMicroelectronics TSV621AICT vs TSV6291ILT
TSV631AICT Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, small offset, single STMicroelectronics TSV621AICT vs TSV631AICT

Related Parts for TSV621AICT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TSV621AICT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TSV621AICT by STMicroelectronics

Select Manufacturer
Which Manufacturer of TSV621AICT would you like to use for your alert(s)?
  • Please alert me when TSV621AICT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TSV621AICT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TSV621AICT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TSV621AICT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TSV621AICT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TSV621AICT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: