Part Details for TSV631ICT by STMicroelectronics
Results Overview of TSV631ICT by STMicroelectronics
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV631ICT Information
TSV631ICT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV631ICT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33R1408
|
Newark | Operational Amplifier, Single, 880 Khz, 1, 0.34 V/ S, 1.5V To 5.5V, Sc-70, 5 Rohs Compliant: Yes |Stmicroelectronics TSV631ICT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1659 |
|
$0.5280 / $1.0600 | Buy Now |
|
DISTI #
497-TSV631ICT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1690 In Stock |
|
$0.4629 / $1.0300 | Buy Now |
|
DISTI #
TSV631ICT
|
Avnet Americas | Operational Amplifier, Single, 1 Channels, 880 kHz, 0.34 V/?s, 1.5V to 5.5V, SC-70, 5 Pins - Tape and Reel (Alt: TSV631ICT) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4361 / $0.4984 | Buy Now |
|
DISTI #
511-TSV631ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. RoHS: Compliant | 23375 |
|
$0.5130 / $1.0300 | Buy Now |
|
DISTI #
70521217
|
RS | TSV631ICT CMOS OP AMP, 880KHZ RAIL-RAIL, 1.5 - 5.5 V, 5-PIN SC-70 Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0000 / $1.1900 | RFQ |
|
|
STMicroelectronics | Rail-to-rail input/output 5V CMOS Op-Amp, micro-power (60uA), GBP=880kHz, single COO: France RoHS: Compliant Min Qty: 1 | 23375 |
|
$0.5200 / $1.0100 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4450 | Buy Now |
|
|
Future Electronics | TSV631 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4450 | Buy Now |
|
|
Future Electronics | TSV631 Series 5.5 V 20 MHz Rail to Rail SMT Operational Amplifier - SOT-353 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.4350 / $0.4450 | Buy Now |
|
DISTI #
76471922
|
Verical | Op Amp Single Low Voltage Amplifier R-R I/O 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 2000 |
|
$0.6090 / $1.0300 | Buy Now |
US Tariff Estimator: TSV631ICT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV631ICT
TSV631ICT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV631ICT Part Data Attributes
|
|
TSV631ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV631ICT
STMicroelectronics
Operational Amplifier, 5 Func, 4500uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 53 Db | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e4 | |
| Length | 2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.2 V/Us | |
| Slew Rate-Nom | 0.27 V/Us | |
| Supply Current-Max | 0.062 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 790 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.25 Mm |
Alternate Parts for TSV631ICT
This table gives cross-reference parts and alternative options found for TSV631ICT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV631ICT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSV611ICT | STMicroelectronics | $0.4726 | Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV611ICT |
| TSV611AICT | STMicroelectronics | $0.5988 | Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV611AICT |
| TSV631AICT | STMicroelectronics | $0.6087 | Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV631AICT |
| TSV6291ILT | STMicroelectronics | $0.6295 | Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV6291ILT |
| TSV6291AILT | STMicroelectronics | $0.6507 | Operational Amplifier, 5 Func, 2000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV6291AILT |
| TSV6191ICT | STMicroelectronics | Check for Price | Operational Amplifier, 5 Func, 5000uV Offset-Max, CMOS, PDSO1 | TSV631ICT vs TSV6191ICT |
TSV631ICT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TSV631ICT is 670mW, which is calculated based on the maximum junction temperature (TJ) of 150°C and the thermal resistance (RthJA) of 125°C/W.
-
To ensure stability, it's recommended to use a gain resistor (RG) between 1kΩ and 10kΩ, and a feedback capacitor (CF) between 10pF and 100pF. Additionally, the layout should be designed to minimize parasitic capacitance and inductance.
-
The recommended operating voltage range for the TSV631ICT is 2.7V to 5.5V, although the device can operate down to 2.2V with reduced performance.
-
To reduce noise and oscillations, use a decoupling capacitor (e.g., 100nF) between the supply pins, keep the layout compact, and use a ground plane to minimize inductance. Additionally, consider adding a noise filter or a ferrite bead in series with the supply lines.
-
While the TSV631ICT can be used as a comparator, it's not the most suitable device for this application due to its relatively slow slew rate (0.5V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better choice.