Part Details for TSV6392ILT by STMicroelectronics
Results Overview of TSV6392ILT by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV6392ILT Information
TSV6392ILT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV6392ILT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | TSV6392 Series 5.5 V 2.4 MHz Micropower Wide Bandwidth CMOS Op-Amp - SOT-23-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.4300 | Buy Now |
|
DISTI #
TSV6392ILT
|
IBS Electronics | TSV6392ILT by STMicroelectronics is a dual CMOS op-amp with 2.4 MHz bandwidth, 5.5 V supply, low power consumption, and wide bandwidth, housed in a compact SOT-23-8 package. Min Qty: 3000 Package Multiple: 3000 | 3000 |
|
$0.6031 | Buy Now |
|
|
Vyrian | Operational Amplifier, 2 Func, 4500uV Offset-Max, CMOS, PDSO8 | 9011 |
|
RFQ |
US Tariff Estimator: TSV6392ILT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV6392ILT
TSV6392ILT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV6392ILT Part Data Attributes
|
|
TSV6392ILT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV6392ILT
STMicroelectronics
Operational Amplifier, 8 Func, 4500uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Rohs Compliant, Sot-23, 8 Pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.000001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 53 Db | |
| Common-mode Reject Ratio-Nom | 74 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4500 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | Yes | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSSOP8,.1 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Slew Rate-Nom | 0.7 V/Us | |
| Supply Current-Max | 0.144 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2000 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.625 Mm |
Alternate Parts for TSV6392ILT
This table gives cross-reference parts and alternative options found for TSV6392ILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV6392ILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TSV6292ILT | STMicroelectronics | Check for Price | Operational Amplifier, 8 Func, 6000uV Offset-Max, CMOS, PDSO2 | TSV6392ILT vs TSV6292ILT |
TSV6392ILT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSV6392ILT is 1.5V to 5.5V, although it can operate down to 1.2V with reduced performance.
-
To ensure stability, it's recommended to use a gain resistor (Rg) between 1kΩ and 10kΩ, and a feedback capacitor (Cf) between 2pF and 10pF, depending on the specific application and frequency range.
-
The TSV6392ILT can deliver up to 63mA of output current, making it suitable for driving small to medium-sized loads.
-
The TSV6392ILT has a built-in input clamp that prevents the input stage from saturating when the input common-mode voltage exceeds the supply rails, ensuring that the op-amp remains functional even in overvoltage conditions.
-
Yes, the TSV6392ILT has a high slew rate (2.5V/μs) and a low distortion (-60dB) making it suitable for audio applications, such as audio filters, amplifiers, and buffers.