Part Details for TSV772IDT by STMicroelectronics
Results Overview of TSV772IDT by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV772IDT Information
TSV772IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV772IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-TSV772IDTCT-ND
|
DigiKey | HIGH BANDWIDTH (20MHZ) LOW OFFSE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
295 In Stock |
|
$0.5891 / $1.3700 | Buy Now |
|
DISTI #
TSV772IDT
|
Avnet Americas | Operational Amplifier Dual 13V/us 1.8V to 5.5V 8-Pin SOIC T/R - Tape and Reel (Alt: TSV772IDT) COO: France RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5505 / $0.6291 | Buy Now |
|
DISTI #
511-TSV772IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps High bandwidth (20MHz) Low offset (200 uV) rail-to-rail 5V Op amp RoHS: Compliant | 1329 |
|
$0.5710 / $1.3700 | Buy Now |
|
|
STMicroelectronics | High bandwidth (20 MHz) low offset (200 µ, V) rail-to-rail 5 V op amp COO: France RoHS: Compliant Min Qty: 1 | 1334 |
|
$0.7200 / $1.3400 | Buy Now |
|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Cut Tape/Mini-Reel | 70Cut Tape/Mini-Reel |
|
$0.5200 / $0.6200 | Buy Now |
|
|
Future Electronics | High bandwidth (20MHz) Low offset (200 V) rail-to-rail 5V Op amp RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.5200 / $0.6200 | Buy Now |
|
|
Rochester Electronics | TSV772 - Amplifiers and Comparators-AMPLI RoHS: Compliant Status: Active Min Qty: 1 | 9321 |
|
$0.5795 / $0.9347 | Buy Now |
|
DISTI #
TSV772IDT
|
TME | IC: operational amplifier, 20MHz, Ch: 2, SO8, 2÷5.5VDC, IB: 1pA Min Qty: 1 | 0 |
|
$0.7000 / $1.3100 | RFQ |
|
DISTI #
TSV772IDT
|
Avnet Silica | Operational Amplifier Dual 13Vus 18V to 55V 8Pin SOIC TR (Alt: TSV772IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
TSV772IDT
|
EBV Elektronik | Operational Amplifier Dual 13Vus 18V to 55V 8Pin SOIC TR (Alt: TSV772IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TSV772IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV772IDT
TSV772IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV772IDT Part Data Attributes
|
|
TSV772IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV772IDT
STMicroelectronics
Operational Amplifier, 8 Func, 700uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0002 µA | |
| Bias Current-Max (IIB) @25C | 0.000002 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 11 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 20 | |
| Voltage Gain-Min | 17782.794 | |
| Wideband | No | |
| Width | 3.9 Mm |
TSV772IDT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSV772IDT is 2.7V to 5.5V, although it can operate down to 2.2V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input pins to prevent oscillations.
-
The TSV772IDT can drive up to 1nF of capacitive load without oscillating or becoming unstable, but this value may vary depending on the specific application and PCB layout.
-
To reduce noise and EMI, use a low-ESR bypass capacitor (e.g., 10uF) between the power supply pins and the GND pin, and consider adding a ferrite bead or common-mode choke to the power supply lines.
-
While the TSV772IDT can be used as a comparator, it is not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice for most applications.