Part Details for TSV851ICT by STMicroelectronics
Results Overview of TSV851ICT by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV851ICT Information
TSV851ICT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV851ICT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-12100-1-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$0.5463 / $1.3800 | Buy Now |
|
DISTI #
TSV851ICT
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 5-Pin SC-70 T/R - Tape and Reel (Alt: TSV851ICT) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5121 / $0.5853 | Buy Now |
|
DISTI #
511-TSV851ICT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low Power OP AMP 180uA 5V 50nA 1.3MHz RoHS: Compliant | 0 |
|
$0.5480 / $0.5730 | Order Now |
|
DISTI #
V72:2272_06548337
|
Arrow Electronics | Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2326 Container: Cut Strips | Americas - 300 |
|
$0.5254 / $0.5611 | Buy Now |
|
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op-Amp, GBP=1.3MHz, single COO: Taiwan RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9100 / $2.3300 | Buy Now |
|
|
Future Electronics | TSV85x Series 1.5V 1.3 MHz Rail-to-Rail General Purpose Amplifier - SC70-5 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 300Cut Tape/Mini-Reel |
|
$0.8700 / $1.1800 | Buy Now |
|
|
Future Electronics | TSV85x Series 1.5V 1.3 MHz Rail-to-Rail General Purpose Amplifier - SC70-5 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5150 / $0.5250 | Buy Now |
|
DISTI #
76063139
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2326 | Americas - 300 |
|
$0.5254 / $0.5522 | Buy Now |
|
DISTI #
84433801
|
Verical | Op Amp Single Low Power Amplifier R-R O/P 5.5V 5-Pin SC-70 T/R RoHS: Compliant Min Qty: 32 Package Multiple: 32 | Americas - 32 |
|
$0.9844 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 2209 |
|
$0.2829 / $1.0879 | Buy Now |
US Tariff Estimator: TSV851ICT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV851ICT
TSV851ICT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV851ICT Part Data Attributes
|
|
TSV851ICT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV851ICT
STMicroelectronics
Operational Amplifier, 5 Func, 6000uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sc-70, 5 Pin | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.11 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 6000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Length | 2 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 5 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP5/6,.08 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.18 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 1.25 Mm |
TSV851ICT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSV851ICT is 2.7V to 5.5V, although it can operate down to 2.5V with reduced performance.
-
To ensure stability, it's recommended to use a gain resistor (Rg) between 1kΩ and 10kΩ, and a feedback capacitor (Cf) between 2pF and 10pF, depending on the specific application and frequency range.
-
The maximum input voltage range for the TSV851ICT is from -0.5V to VCC + 0.5V, where VCC is the supply voltage. Exceeding this range may cause damage to the device.
-
While the TSV851ICT can be used as a comparator, it's not recommended due to its relatively slow slew rate (0.5V/μs) and limited output current (20mA). A dedicated comparator IC would be a better choice for most applications.
-
To minimize noise and oscillations, use a low-ESR capacitor (e.g., ceramic or film capacitor) for decoupling, keep the layout compact and symmetrical, and use a ground plane to reduce parasitic inductance and capacitance.