Part Details for TSV852AIYST by STMicroelectronics
Results Overview of TSV852AIYST by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV852AIYST Information
TSV852AIYST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV852AIYST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-13689-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3658 In Stock |
|
$0.8500 / $1.7500 | Buy Now |
|
DISTI #
TSV852AIYST
|
Avnet Americas | - Tape and Reel (Alt: TSV852AIYST) COO: Malaysia RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.7983 / $0.9034 | Buy Now |
|
DISTI #
511-TSV852AIYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Low PWR OpAmp 180uA 5V 50nA 0.8mV 1.3MHz RoHS: Compliant | 3868 |
|
$0.8230 / $1.7500 | Buy Now |
|
|
STMicroelectronics | Low-power (180uA), general-purpose 5V Bipolar Op Amps, GBP=1.3MHz, small offset, dual COO: Taiwan RoHS: Compliant Min Qty: 1 | 3868 |
|
$0.9200 / $1.7200 | Buy Now |
|
DISTI #
TSV852AIYST
|
Avnet Silica | (Alt: TSV852AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: TSV852AIYST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV852AIYST
TSV852AIYST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV852AIYST Part Data Attributes
|
|
TSV852AIYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV852AIYST
STMicroelectronics
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.11 µA | |
| Bias Current-Max (IIB) @25C | 0.06 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 75 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.05 µA | |
| Input Offset Voltage-Max | 2000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | Yes | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 0.36 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 1300 | |
| Voltage Gain-Min | 10000 | |
| Wideband | No | |
| Width | 3 Mm |