-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13T9619
|
Newark | Opamp, Aec-Q100, 8Mhz, -40 To 125Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:8Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Mini Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Input Bias Current:1Parohs Compliant: Yes |Stmicroelectronics TSV912AIYST Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20460 |
|
$0.7300 | Buy Now |
DISTI #
497-10471-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
5880 In Stock |
|
$0.7420 / $1.7500 | Buy Now |
DISTI #
TSV912AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV912AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 72000 |
|
$0.8198 / $0.8551 | Buy Now |
DISTI #
TSV912AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV912AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8198 / $0.8551 | Buy Now |
DISTI #
TSV912AIYST
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: TSV912AIYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.8198 / $0.8551 | Buy Now |
DISTI #
13T9619
|
Avnet Americas | OP Amp Dual GP R-R I/O 5.5V 8-Pin MSOP T/R - Product that comes on tape, but is not reeled (Alt: 13T9619) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 678 Partner Stock |
|
$1.3800 / $1.9100 | Buy Now |
DISTI #
511-TSV912AIYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail-to-Rail Op Amp 8 MHz 820 uA 35mA RoHS: Compliant | 3918 |
|
$0.7630 / $1.7500 | Buy Now |
DISTI #
E02:0323_02197789
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2323 | Europe - 36000 |
|
$0.6977 | Buy Now |
DISTI #
V36:1790_13796020
|
Arrow Electronics | Op Amp Dual GP R-R I/O 5.5V Automotive AEC-Q100 8-Pin MSOP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Date Code: 2324 | Americas - 16000 |
|
$0.7040 | Buy Now |
|
STMicroelectronics | Wide-bandwidth (8 MHz) rail-to-rail input/output 5 V CMOS small offset dual operational amplifier RoHS: Compliant Min Qty: 1 | 3918 |
|
$1.0200 / $1.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSV912AIYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV912AIYST
STMicroelectronics
Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MINISO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Common-mode Reject Ratio-Min | 55 dB | |
Common-mode Reject Ratio-Nom | 75 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 4.5 V/us | |
Supply Current-Max | 2.2 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 5623 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TSV912AIYST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV912AIYST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSV912AIST | Wide-bandwidth (8MHz) rail to rail input/output 5V CMOS Op-Amps, small offset, dual | STMicroelectronics | TSV912AIYST vs TSV912AIST |