Part Details for TSV994IPT by STMicroelectronics
Results Overview of TSV994IPT by STMicroelectronics
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSV994IPT Information
TSV994IPT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSV994IPT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
57P4065
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TSV994IPT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
497-6003-1-ND
|
DigiKey | IC OPAMP GP 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
11645 In Stock |
|
$0.9106 / $1.8600 | Buy Now |
|
DISTI #
TSV994IPT
|
Avnet Americas | Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP - Tape and Reel (Alt: TSV994IPT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8465 / $0.9674 | Buy Now |
|
DISTI #
TSV994IPT
|
Avnet Americas | Operational Amplifier, 4 Channels, 20 MHz, 10 V/us, 2.5 V to 5.5 V, 14 Pins, TSSOP - Tape and Reel (Alt: TSV994IPT) COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.8465 / $0.9674 | Buy Now |
|
DISTI #
511-TSV994IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Rail to Rail 20MHz RoHS: Compliant | 9269 |
|
$0.9720 / $1.8600 | Buy Now |
|
DISTI #
V36:1790_06548538
|
Arrow Electronics | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R COO: Morocco RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2416 | Americas - 7500 |
|
$0.8112 / $0.8725 | Buy Now |
|
|
STMicroelectronics | Wide bandwidth (20MHz) rail to rail input/output 5V CMOS Op-Amps, quad COO: Taiwan RoHS: Compliant Min Qty: 1 | 9269 |
|
$0.9900 / $1.8200 | Buy Now |
|
|
Future Electronics | TSV994 Series 5.5 V 20 MHz Rail-to-Rail Input/Output Operational Amp - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
|
DISTI #
86222491
|
Verical | Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 14-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2416 | Americas - 7500 |
|
$0.8112 / $0.8725 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.6300 / $1.8000 | Buy Now |
US Tariff Estimator: TSV994IPT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSV994IPT
TSV994IPT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSV994IPT Part Data Attributes
|
|
TSV994IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSV994IPT
STMicroelectronics
Operational Amplifier, 14 Func, 7500uV Offset-Max, BICMOS, PDSO4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Bias Current-Max (IIB) @25C | 0.00001 µA | |
| Common-mode Reject Ratio-Min | 60 Db | |
| Common-mode Reject Ratio-Nom | 78 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7500 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Slew Rate-Nom | 10 V/Us | |
| Supply Current-Max | 4.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 20000 | |
| Voltage Gain-Min | 5600 | |
| Wideband | No | |
| Width | 4.4 Mm |
Alternate Parts for TSV994IPT
This table gives cross-reference parts and alternative options found for TSV994IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSV994IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BA2902SF-E2 | ROHM Semiconductor | $0.4031 | Operational Amplifier, 4 Func, 10000uV Offset-Max, BIPolar, PDSO14, SOP-14 | TSV994IPT vs BA2902SF-E2 |
| TSV994AIPT | STMicroelectronics | $0.8277 | Operational Amplifier, 14 Func, 3000uV Offset-Max, BICMOS, PDSO4 | TSV994IPT vs TSV994AIPT |
| LM7321QMFE/NOPB | Texas Instruments | $1.3407 | Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125 | TSV994IPT vs LM7321QMFE/NOPB |
| TSV994IYPT | STMicroelectronics | $1.3428 | Operational Amplifier, 14 Func, 7500uV Offset-Max, BICMOS, PDSO4 | TSV994IPT vs TSV994IYPT |
| LPV324PWRG4 | Texas Instruments | Check for Price | Quad, Low-Voltage, Low Power, RRO 14-TSSOP -40 to 85 | TSV994IPT vs LPV324PWRG4 |
| TSV914AIPWR | Texas Instruments | Check for Price | Quad, 5.5-V, 8-MHz, RRIO operational amplifier 14-TSSOP -40 to 125 | TSV994IPT vs TSV914AIPWR |
| NJM324V | New Japan Radio Co Ltd | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14, SSOP-14 | TSV994IPT vs NJM324V |
| LM324DTBR2 | onsemi | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, LEAD FREE, TSSOP-14 | TSV994IPT vs LM324DTBR2 |
| LMV324IPWRE | Texas Instruments | Check for Price | Quad Low-Voltage Rail-to-Rail Output Operational Amplifier 14-TSSOP -40 to 125 | TSV994IPT vs LMV324IPWRE |
| TS934IYD | STMicroelectronics | Check for Price | Micropower amplifier with CMOS inputs | TSV994IPT vs TS934IYD |
TSV994IPT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSV994IPT is 1.71V to 3.6V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF and a maximum ESR of 1 ohm.
-
The maximum current that the TSV994IPT can deliver is 4A.
-
To protect the TSV994IPT from overheating, it is recommended to provide adequate heat sinking and to ensure that the device is operated within the recommended temperature range of -40°C to 125°C.
-
The EN (Enable) pin is used to enable or disable the output voltage of the TSV994IPT. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.