Part Details for TSW-103-07-L-S-LL-002 by Samtec Inc
Overview of TSW-103-07-L-S-LL-002 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-103-07-L-S-LL-002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC6246
|
Newark | Header, 2.54 Mm, Through Hole, 3 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-103-07-L-S-LL-002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 426 |
|
$0.3950 / $0.8650 | Buy Now |
DISTI #
612-TSW-103-07-L-S-LL-002-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
TSW-103-07-L-S-LL-
|
Avnet Americas | Pin Header, Locking Lead, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series - Bulk (Alt: TSW-103-07-L-S-LL-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 426 Factory Stock |
|
$0.3900 / $0.8500 | Buy Now |
DISTI #
200-TSW10307LSLL002
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$0.2900 / $0.8500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3240 / $0.7089 | Buy Now |
|
Powell Electronics | Classic PCB Header Strips, 0.100" pitch Min Qty: 1 | 281 |
|
$0.3900 / $0.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3240 / $0.7089 | Buy Now |
DISTI #
5cd92d8dcd7c1c4c3889d27a
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 426 |
|
$0.2900 / $0.8500 | Buy Now |
Part Details for TSW-103-07-L-S-LL-002
TSW-103-07-L-S-LL-002 CAD Models
TSW-103-07-L-S-LL-002 Part Data Attributes
|
TSW-103-07-L-S-LL-002
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-103-07-L-S-LL-002
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for TSW-103-07-L-S-LL-002
This table gives cross-reference parts and alternative options found for TSW-103-07-L-S-LL-002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-103-07-L-S-LL-002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95655-002HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-103-07-L-S-LL-002 vs 95655-002HLF |
54201-T08-2- | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Amphenol FCi | TSW-103-07-L-S-LL-002 vs 54201-T08-2- |
3107-8-102-19 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | TSW-103-07-L-S-LL-002 vs 3107-8-102-19 |
78958-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TSW-103-07-L-S-LL-002 vs 78958-702HLF |
B74N4V02T | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Thomas & Betts | TSW-103-07-L-S-LL-002 vs B74N4V02T |
68002-702HLF | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TSW-103-07-L-S-LL-002 vs 68002-702HLF |
M22-078050K0206 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal | Harwin | TSW-103-07-L-S-LL-002 vs M22-078050K0206 |
SCMA-H-2 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Singatron Enterprises Co | TSW-103-07-L-S-LL-002 vs SCMA-H-2 |
90649-1402 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | TSW-103-07-L-S-LL-002 vs 90649-1402 |
TSW-102-29-T-S | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-103-07-L-S-LL-002 vs TSW-102-29-T-S |