Part Details for TSW-107-14-S-D-006 by Samtec Inc
Overview of TSW-107-14-S-D-006 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-107-14-S-D-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79P8441
|
Newark | Header, 2.54 Mm, Through Hole, 14 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-107-14-S-D-006 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1027 |
|
$1.3000 / $2.5100 | Buy Now |
DISTI #
TSW-107-14-S-D-006-ND
|
DigiKey | CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
108 In Stock |
|
$1.5750 / $2.7200 | Buy Now |
DISTI #
TSW-107-14-S-D-006
|
Avnet Americas | Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: TSW-107-14-S-D-006) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1027 Factory Stock |
|
$1.2800 / $2.7200 | Buy Now |
DISTI #
200-TSW10714SD006
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 78 |
|
$0.6300 / $2.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.9440 / $2.4810 | Buy Now | |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 678 |
|
$2.7200 / $1,280.0000 | Buy Now |
|
Master Electronics | 0 |
|
$0.9440 / $2.4810 | Buy Now | |
DISTI #
5cd92e4ccd7c1c4c388ab28d
|
Samtec | Classic PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1027 |
|
$0.6300 / $2.7200 | Buy Now |
Part Details for TSW-107-14-S-D-006
TSW-107-14-S-D-006 CAD Models
TSW-107-14-S-D-006 Part Data Attributes:
|
TSW-107-14-S-D-006
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-107-14-S-D-006
Samtec Inc
Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARISED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |
Alternate Parts for TSW-107-14-S-D-006
This table gives cross-reference parts and alternative options found for TSW-107-14-S-D-006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-107-14-S-D-006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-107-14-G-D-002 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-107-14-S-D-006 vs TSW-107-14-G-D-002 |
TSW-107-14-H-D | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-107-14-S-D-006 vs TSW-107-14-H-D |
TSW-107-14-L-D-006 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-107-14-S-D-006 vs TSW-107-14-L-D-006 |
TSW-107-14-G-D-013 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-107-14-S-D-006 vs TSW-107-14-G-D-013 |
TSW-107-14-L-D-014 | Board Connector, 13 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | TSW-107-14-S-D-006 vs TSW-107-14-L-D-014 |