-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P2076
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 28 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Tsw Seriesrohs Compliant: Yes |Samtec TSW-114-08-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$1.8800 / $3.6300 | Buy Now |
DISTI #
SAM1037-14-ND
|
DigiKey | CONN HEADER R/A 28POS 2.54MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9626 / $3.7200 | Buy Now |
DISTI #
TSW-114-08-G-D-RA
|
Avnet Americas | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: TSW-114-08-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 370 Factory Stock |
|
$1.8500 / $4.0500 | Buy Now |
DISTI #
200-TSW11408GDRA
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 27 |
|
$0.7800 / $4.0500 | Buy Now |
DISTI #
E02:0323_05575529
|
Arrow Electronics | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2347 | Europe - 7 |
|
$3.0484 / $4.3936 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $3.6600 | Buy Now | |
DISTI #
75700629
|
Verical | Conn Unshrouded Header HDR 28 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2347 | Americas - 6 |
|
$2.8100 / $4.0500 | Buy Now |
|
Bristol Electronics | 101 |
|
RFQ | ||
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 244 |
|
$4.0500 / $1,850.0000 | Buy Now |
DISTI #
000000000000167180
|
Sager | Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch Min Qty: 1 | 370 |
|
$1.6400 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-114-08-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-114-08-G-D-RA
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
This table gives cross-reference parts and alternative options found for TSW-114-08-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-114-08-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-114-08-L-D-LA | Board Connector, 28 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | Samtec Inc | TSW-114-08-G-D-RA vs TSW-114-08-L-D-LA |