Part Details for TSW-150-10-F-T-RA by Samtec Inc
Overview of TSW-150-10-F-T-RA by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TSW-150-10-F-T-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R3502
|
Newark | Header, 2.54Mm, Though Hole, Right Angle, 150 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:150Contacts, Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec TSW-150-10-F-T-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $11.5500 | Buy Now |
DISTI #
TSW-150-10-F-T-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 150 Contacts, Through Hole Right Angle - Bulk (Alt: TSW-150-10-F-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$4.7100 / $13.4300 | Buy Now | |
DISTI #
TSW-150-10-F-T-RA
|
Avnet Americas | Pin Header, Right Angle, Board-to-Board, 2.54 mm, 3 Rows, 150 Contacts, Through Hole Right Angle - Bulk (Alt: TSW-150-10-F-T-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002943912
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.7100 / $13.4300 | Buy Now |
Part Details for TSW-150-10-F-T-RA
TSW-150-10-F-T-RA CAD Models
TSW-150-10-F-T-RA Part Data Attributes:
|
TSW-150-10-F-T-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-150-10-F-T-RA
Samtec Inc
Board Connector, 150 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 150 |
Alternate Parts for TSW-150-10-F-T-RA
This table gives cross-reference parts and alternative options found for TSW-150-10-F-T-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSW-150-10-F-T-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-150-10-T-T | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-10-T-T |
HDC-H150-31P1-KR | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, ROHS COMPLIANT | 3M Interconnect | TSW-150-10-F-T-RA vs HDC-H150-31P1-KR |
TSW-150-24-F-T-LL | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-24-F-T-LL |
TSW-150-22-G-T | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-22-G-T |
TSW-150-23-S-T-LL | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-23-S-T-LL |
50007-1050A | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | TSW-150-10-F-T-RA vs 50007-1050A |
TSW-150-18-T-T | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-18-T-T |
50006-3050G | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | TSW-150-10-F-T-RA vs 50006-3050G |
HDC-H150-31S1-KR | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | 3M Interconnect | TSW-150-10-F-T-RA vs HDC-H150-31S1-KR |
TSW-150-19-F-T | Board Connector, 150 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | TSW-150-10-F-T-RA vs TSW-150-19-F-T |