-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03R4984
|
Newark | Header, 5.08Mm, Though Hole Vertical, 3 Position, Connector Systems:Board-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Tsw Series Rohs Compliant: Yes |Samtec TSW-203-07-G-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1386 |
|
$0.3810 / $0.8350 | Buy Now |
DISTI #
30AJ9971
|
Newark | Header, 5.08Mm, Tht Vert, 3Way Rohs Compliant: Yes |Samtec TSW-203-07-G-S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3280 / $0.5290 | Buy Now |
DISTI #
SAM15966-ND
|
DigiKey | CONN HDR .100" 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
120 In Stock |
|
$0.4375 / $0.8900 | Buy Now |
DISTI #
TSW-203-07-G-S
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-203-07-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1386 Factory Stock |
|
$0.3800 / $0.8900 | Buy Now |
DISTI #
200-TSW20307GS
|
Mouser Electronics | Headers & Wire Housings Classic PCB Header Strips, 0.100" pitch RoHS: Compliant | 170 |
|
$0.2100 / $0.8900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2100 / $0.8900 | Buy Now | |
DISTI #
TSW-203-07-G-S
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole - Bulk (Alt: TSW-203-07-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1386 Factory Stock |
|
$0.3800 / $0.8900 | Buy Now |
|
Powell Electronics | .100 Terminal Strip Min Qty: 1 | 832 |
|
$0.3800 / $0.8900 | Buy Now |
DISTI #
TSW-203-07-G-S
|
Avnet Abacus | Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Thru-Hole (Alt: TSW-203-07-G-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.2100 / $0.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSW-203-07-G-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TSW-203-07-G-S
Samtec Inc
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |