-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y2330
|
Newark | Operational Amplifier, Quad, 200 Khz, 4, 0.12 V/ S, 3.3V To 16V, Tssop, 14 Rohs Compliant: Yes |Stmicroelectronics TSX634IPT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2500 |
|
$0.8200 / $2.0700 | Buy Now |
DISTI #
497-14068-1-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8869 / $2.0100 | Buy Now |
DISTI #
TSX634IPT
|
Avnet Americas | OP Amp Quad GP R-R I/O 16V 14-Pin TSSOP T/R - Tape and Reel (Alt: TSX634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8376 / $0.8849 | Buy Now |
DISTI #
511-TSX634IPT
|
Mouser Electronics | Operational Amplifiers - Op Amps Micropower RR 16V 3.3V to 16V 200kHz RoHS: Compliant | 0 |
|
$0.8860 / $2.0100 | Order Now |
|
STMicroelectronics | Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz RoHS: Compliant Min Qty: 1 | 0 |
|
$1.5500 / $1.9700 | Buy Now |
|
Future Electronics | TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
|
Future Electronics | TSX634 Series 16 V 200 kHz Rail to Rail SMT Operational Amplifier - TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8700 | Buy Now |
DISTI #
TSX634IPT
|
TME | IC: operational amplifier, 200kHz, Ch: 4, TSSOP14, 3.3÷16VDC Min Qty: 1 | 0 |
|
$1.5300 / $2.2900 | RFQ |
DISTI #
TSX634IPT
|
Avnet Silica | OP Amp Quad GP R-R I/O 16V 14-Pin TSSOP T/R (Alt: TSX634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Silica - 2500 |
|
Buy Now | |
DISTI #
TSX634IPT
|
EBV Elektronik | OP Amp Quad GP R-R I/O 16V 14-Pin TSSOP T/R (Alt: TSX634IPT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TSX634IPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSX634IPT
STMicroelectronics
Micropower (60uA), rail-to-rail 16V CMOS Op-Amps, quad, GBP 200kHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, TSSOP-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 79 dB | |
Input Offset Voltage-Max | 2400 µV | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 0.12 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 200 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TSX634IPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSX634IPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6144T-E/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6144T-E/SL |
MCP6144-I/ST | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TSX634IPT vs MCP6144-I/ST |
MCP6144T-I/ST | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TSX634IPT vs MCP6144T-I/ST |
MCP6144-E/ST | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | TSX634IPT vs MCP6144-E/ST |
MCP6234-E/P | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | Microchip Technology Inc | TSX634IPT vs MCP6234-E/P |
MCP6144-E/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6144-E/SL |
MCP6144-I/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6144-I/SL |
MCP6144T-I/SL | QUAD OP-AMP, 3000 uV OFFSET-MAX, 0.1 MHz BAND WIDTH, PDSO14, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6144T-I/SL |
MCP6234T-E/SL | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6234T-E/SL |
MCP6234-E/SL | QUAD OP-AMP, 7000 uV OFFSET-MAX, 0.3 MHz BAND WIDTH, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | TSX634IPT vs MCP6234-E/SL |