Part Details for TSXPC603EMAI4LN by Atmel Corporation
Overview of TSXPC603EMAI4LN by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for TSXPC603EMAI4LN
TSXPC603EMAI4LN CAD Models
TSXPC603EMAI4LN Part Data Attributes
|
TSXPC603EMAI4LN
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TSXPC603EMAI4LN
Atmel Corporation
RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CQFP-G240 | |
Length | 31 mm | |
Low Power Mode | YES | |
Number of Terminals | 240 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.15 mm | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 31 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for TSXPC603EMAI4LN
This table gives cross-reference parts and alternative options found for TSXPC603EMAI4LN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSXPC603EMAI4LN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSXPC603EVA3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | TSXPC603EMAI4LN vs TSXPC603EVA3LL |
TSPC603EMAU/T5MN | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | TSXPC603EMAI4LN vs TSPC603EMAU/T5MN |
TSXPC603EVAB/C3LL | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERAMIC, LCC-240 | Teledyne e2v | TSXPC603EMAI4LN vs TSXPC603EVAB/C3LL |
TSXPC603EMAIB/Q3LN | RISC Microprocessor, 32-Bit, 100MHz, CMOS, CQFP240, CERQUAD-240 | Teledyne e2v | TSXPC603EMAI4LN vs TSXPC603EMAIB/Q3LN |
TSXPC603EMA12C(A) | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Thales Group | TSXPC603EMAI4LN vs TSXPC603EMA12C(A) |
MPC603RFE133LC | RISC Microprocessor, 32-Bit, 133MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Motorola Semiconductor Products | TSXPC603EMAI4LN vs MPC603RFE133LC |
TSPC603EVAU2LL | RISC Microprocessor, 32-Bit, 80MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSXPC603EMAI4LN vs TSPC603EVAU2LL |
TSPC603EVAB/C4ML | RISC Microprocessor, 32-Bit, 120MHz, CMOS, CQFP240, CERAMIC, QFP-240 | Atmel Corporation | TSXPC603EMAI4LN vs TSPC603EVAB/C4ML |
TSXPC603RVDS8LX | RISC Microprocessor, 32-Bit, 200MHz, CMOS, PQFP240, 32 X 32 MM, HEAT SINK, PLASTIC, QFP-240 | Atmel Corporation | TSXPC603EMAI4LN vs TSXPC603RVDS8LX |
MPC603AFE80CB | 32-BIT, 80 MHz, RISC PROCESSOR, CQFP240, 32 X 32 MM, 0.50 MM PITCH, CERAMIC, QFP-240 | Motorola Mobility LLC | TSXPC603EMAI4LN vs MPC603AFE80CB |