Part Details for TSZ181IQ1T by STMicroelectronics
Results Overview of TSZ181IQ1T by STMicroelectronics
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZ181IQ1T Information
TSZ181IQ1T by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSZ181IQ1T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
03AM8376
|
Newark | Op-Amp, 3Mhz, -40 To 125Deg C, Dfn-6 Rohs Compliant: Yes |Stmicroelectronics TSZ181IQ1T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 93 |
|
$0.9410 / $1.5700 | Buy Now |
|
DISTI #
497-17775-1-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1 CIRC 6DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2733 In Stock |
|
$0.5880 / $1.2700 | Buy Now |
|
DISTI #
TSZ181IQ1T
|
Avnet Americas | TSZ181 Series Operational Amplifier 25?V Very High Accuracy 3MHz High Bandwidth 5V Zero Drift 6-Pin DFN T/R - Tape and Reel (Alt: TSZ181IQ1T) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5519 / $0.6307 | Buy Now |
|
DISTI #
TSZ181IQ1T
|
Avnet Americas | TSZ181 Series Operational Amplifier 25?V Very High Accuracy 3MHz High Bandwidth 5V Zero Drift 6-Pin DFN T/R - Tape and Reel (Alt: TSZ181IQ1T) COO: France RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.5519 / $0.6307 | Buy Now |
|
DISTI #
511-TSZ181IQ1T
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa RoHS: Compliant | 2989 |
|
$0.5910 / $1.2700 | Buy Now |
|
DISTI #
V36:1790_21378746
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 6-Pin DFN T/R COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Date Code: 2228 | Americas - 21000 |
|
$0.5194 | Buy Now |
|
DISTI #
V72:2272_21378746
|
Arrow Electronics | Op Amp Single Chopper Amplifier R-R I/O 5.5V 6-Pin DFN T/R COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 3000 |
|
$0.5828 / $0.6522 | Buy Now |
|
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers COO: France RoHS: Compliant Min Qty: 1 | 2989 |
|
$0.6600 / $1.2500 | Buy Now |
|
|
Future Electronics | TSZ181 Series 1 Circuit 3 MHz 4.7 V/µs Rail-Rail Zero Drift Amplifier - DFN-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.5500 / $0.5650 | Buy Now |
|
DISTI #
78407180
|
Verical | Op Amp Single Chopper Amplifier R-R I/O 5.5V 6-Pin DFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2228 | Americas - 21000 |
|
$0.5194 | Buy Now |
US Tariff Estimator: TSZ181IQ1T by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSZ181IQ1T
TSZ181IQ1T CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSZ181IQ1T Part Data Attributes
|
|
TSZ181IQ1T
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ181IQ1T
STMicroelectronics
Operational Amplifier, 6 Func, 40uV Offset-Max, CMOS, PDSO1
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Dfn-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 16 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 102 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 40 µV | |
| JESD-30 Code | R-PDSO-N6 | |
| Length | 1.3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 6 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.05,16 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 0.55 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 1.2 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 1.2 Mm |
TSZ181IQ1T Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSZ181IQ1T is 2.7V to 5.5V, although it can operate down to 2.2V with reduced performance.
-
To ensure stability in a unity-gain configuration, add a 10nF to 22nF capacitor between the output and the inverting input to prevent oscillations.
-
The TSZ181IQ1T can drive up to 100pF of capacitive load, but it's recommended to limit the load capacitance to 10pF to 20pF for optimal performance.
-
To reduce noise and EMI, use a ground plane, keep the input and output traces short and away from each other, and add a 10uF to 100uF decoupling capacitor between the power supply pins.
-
While the TSZ181IQ1T can be used as a comparator, it's not recommended due to its relatively slow slew rate and limited output current. A dedicated comparator IC would be a better choice.