Part Details for TSZ182IDT by STMicroelectronics
Results Overview of TSZ182IDT by STMicroelectronics
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZ182IDT Information
TSZ182IDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSZ182IDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52AC7749
|
Newark | Op-Amp, Dual, 3Mhz, 4.7V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:3Mhz, Slew Rate:4.7V/Μs, Supply Voltage Range:2.2V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics TSZ182IDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2120 |
|
$0.7150 / $1.4000 | Buy Now |
|
DISTI #
497-TSZ182IDTCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 2 CIRC 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3422 In Stock |
|
$0.6572 / $1.4000 | Buy Now |
|
DISTI #
TSZ182IDT
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182IDT) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6152 / $0.7031 | Buy Now |
|
DISTI #
TSZ182IDT
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin SO T/R - Tape and Reel (Alt: TSZ182IDT) COO: France RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.6152 / $0.7031 | Buy Now |
|
DISTI #
511-TSZ182IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa RoHS: Compliant | 8738 |
|
$0.6400 / $1.4000 | Buy Now |
|
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers COO: France RoHS: Compliant Min Qty: 1 | 8738 |
|
$0.7300 / $1.3700 | Buy Now |
|
|
Future Electronics | TSZ182 Series 2.2 to 5.5 V 3 MHz Zero Drift Dual Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.6150 / $0.6300 | Buy Now |
|
DISTI #
TSZ182IDT
|
TME | IC: operational amplifier, 3MHz, Ch: 2, 2.2÷5.5VDC, SO8, 35uV Min Qty: 1 | 0 |
|
$1.2600 / $2.1100 | RFQ |
|
DISTI #
TSZ182IDT
|
Avnet Silica | OP Amp Dual 47Vus 22V33V5V 8Pin SO TR (Alt: TSZ182IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 7500 |
|
Buy Now | |
|
|
Chip Stock | Rail-to-RailSurfaceMountZero-DriftActiveopampbuffercircuit4.7V/mus-40C~125C3MHz1muV | 31100 |
|
RFQ |
US Tariff Estimator: TSZ182IDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSZ182IDT
TSZ182IDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSZ182IDT Part Data Attributes
|
|
TSZ182IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182IDT
STMicroelectronics
Operational Amplifier, 8 Func, 40uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 102 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 40 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3.9 Mm |
TSZ182IDT Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSZ182IDT is 1.71V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum ESR of 1 ohm.
-
The maximum output current that the TSZ182IDT can provide is 200mA.
-
The TSZ182IDT has built-in overvoltage and undervoltage protection. However, it is recommended to add external protection circuits to ensure the device is protected from voltage transients and spikes.
-
The thermal shutdown temperature of the TSZ182IDT is 150°C.