Part Details for TSZ182IYST by STMicroelectronics
Results Overview of TSZ182IYST by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TSZ182IYST Information
TSZ182IYST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TSZ182IYST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-17818-1-ND
|
DigiKey | IC OPAMP ZER-DRIFT 2CIRC 8MINISO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1609 In Stock |
|
$1.3791 / $3.0900 | Buy Now |
|
DISTI #
TSZ182IYST
|
Avnet Americas | OP Amp Dual 4.7V/us 2.2V/3.3V/5V 8-Pin Mini-SO T/R - Tape and Reel (Alt: TSZ182IYST) COO: France RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3289 / $1.4519 | Buy Now |
|
DISTI #
511-TSZ182IYST
|
Mouser Electronics | Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa RoHS: Compliant | 3869 |
|
$1.3700 / $3.0900 | Buy Now |
|
|
STMicroelectronics | Very high accuracy (25 µ, V) high bandwidth (3 MHz) zero drift 5 V operational amplifiers COO: France RoHS: Compliant Min Qty: 1 | 3869 |
|
$1.6800 / $3.0300 | Buy Now |
|
|
Future Electronics | TSZ182 Series 2 Circuit 3 MHz 4.6 V/µs Rail-Rail Zero Drift Amplifier - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.2800 | Buy Now |
|
DISTI #
TSZ182IYST
|
TME | IC: operational amplifier, 3MHz, Ch: 2, miniSO8, 2.2÷5.5VDC Min Qty: 1 | 0 |
|
$1.5200 / $2.9700 | RFQ |
|
DISTI #
TSZ182IYST
|
Avnet Silica | OP Amp Dual 47Vus 22V33V5V 8Pin MiniSO TR (Alt: TSZ182IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Silica - 8000 |
|
Buy Now | |
|
DISTI #
TSZ182IYST
|
EBV Elektronik | OP Amp Dual 47Vus 22V33V5V 8Pin MiniSO TR (Alt: TSZ182IYST) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: TSZ182IYST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TSZ182IYST
TSZ182IYST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TSZ182IYST Part Data Attributes
|
|
TSZ182IYST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TSZ182IYST
STMicroelectronics
Operational Amplifier, 8 Func, 40uV Offset-Max, CMOS, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Msop-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 12 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0003 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 102 Db | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.0006 µA | |
| Input Offset Voltage-Max | 40 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| Length | 3 Mm | |
| Low-Bias | Yes | |
| Low-Offset | Yes | |
| Micropower | No | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 2.1 V/Us | |
| Slew Rate-Nom | 4.5 V/Us | |
| Supply Current-Max | 2.4 Ma | |
| Supply Voltage Limit-Max | 6 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 2800 | |
| Voltage Gain-Min | 1000000 | |
| Wideband | No | |
| Width | 3 Mm |
TSZ182IYST Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TSZ182IYST is 1.71V to 5.5V.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 1uF and a maximum equivalent series resistance (ESR) of 1 ohm.
-
The maximum output current that the TSZ182IYST can provide is 150mA.
-
To protect the TSZ182IYST from overheating, it is recommended to provide a minimum copper area of 1cm² for the thermal pad and to ensure good airflow around the device.
-
The EN (Enable) pin is used to enable or disable the output voltage of the TSZ182IYST. When the EN pin is high, the output voltage is enabled, and when it is low, the output voltage is disabled.