Part Details for TSZL52C10RWG by Taiwan Semiconductor
Overview of TSZL52C10RWG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TSZL52C10RWG
TSZL52C10RWG CAD Models
TSZL52C10RWG Part Data Attributes:
|
TSZL52C10RWG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZL52C10RWG
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |