Part Details for TSZL52C36-F0RWG by Taiwan Semiconductor
Overview of TSZL52C36-F0RWG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TSZL52C36-F0RWG
TSZL52C36-F0RWG CAD Models
TSZL52C36-F0RWG Part Data Attributes
|
TSZL52C36-F0RWG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZL52C36-F0RWG
Taiwan Semiconductor
Zener Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |