Part Details for TSZU52C3V0RCG by Taiwan Semiconductor
Overview of TSZU52C3V0RCG by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TSZU52C3V0RCG
TSZU52C3V0RCG CAD Models
TSZU52C3V0RCG Part Data Attributes
|
TSZU52C3V0RCG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TSZU52C3V0RCG
Taiwan Semiconductor
Zener Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e4 | |
Terminal Finish | GOLD |
Alternate Parts for TSZU52C3V0RCG
This table gives cross-reference parts and alternative options found for TSZU52C3V0RCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TSZU52C3V0RCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD0603-Z3 | Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | TSZU52C3V0RCG vs CD0603-Z3 |
TSZU52C3V0 | Zener Diode, 3V V(Z), 5%, 0.15W, Silicon, Unidirectional, ROHS COMPLIANT, LEADLESS, THIN, PLASTIC, 0603, 2 PIN | Taiwan Semiconductor | TSZU52C3V0RCG vs TSZU52C3V0 |
TSZU52C3V0-F0RZG | Zener Diode | Taiwan Semiconductor | TSZU52C3V0RCG vs TSZU52C3V0-F0RZG |