Part Details for TT-100KFED06-/US/ by ifm efector inc
Overview of TT-100KFED06-/US/ by ifm efector inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TT-100KFED06-/US/
TT-100KFED06-/US/ CAD Models
TT-100KFED06-/US/ Part Data Attributes
|
TT-100KFED06-/US/
ifm efector inc
Buy Now
Datasheet
|
Compare Parts:
TT-100KFED06-/US/
ifm efector inc
RTD Platinum Sensor, Cylindrical,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IFM ELECTRONIC GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, IP69K | |
Body Length or Diameter | 18.5 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | STAINLESS STEEL | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,PLATINUM | |
Termination Type | CONNECTOR |