Part Details for TT-44CS by Century Spring Corp
Results Overview of TT-44CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TT-44CS Information
TT-44CS by Century Spring Corp is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TT-44CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-TT-44CS-ND
|
DigiKey | COMP MUSIC WIRE 0.188" 2.750" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$1.6000 / $5.0400 | Buy Now |