Part Details for TTC-02 by Tamura Corporation of America
Overview of TTC-02 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TTC-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT4133-ND
|
DigiKey | AUDIO XFMR 600 / 600 TH Min Qty: 560 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2425 | Buy Now |
DISTI #
838-TTC-02
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 72Ohm Prim. DCR 90Ohm sec RoHS: Compliant | 560 |
|
$3.9000 / $7.3200 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 72Ohm Prim. DCR 90Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
1700 On Order |
|
$3.6000 / $8.0100 | Buy Now |
DISTI #
TTC-02
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 560 | 0 |
|
$4.1200 / $4.4600 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 72Ohm Prim. DCR 90Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
1700 On Order |
|
$3.6000 / $8.0100 | Buy Now |
Part Details for TTC-02
TTC-02 CAD Models
TTC-02 Part Data Attributes
|
TTC-02
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-02
Tamura Corporation of America
Telecom Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Approvals | CSA, UL | |
Height | 12.4 mm | |
Length | 20.3 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.3 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.5 mm |