There are no models available for this part yet.
Overview of TTC-5020 by Tamura Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for TTC-5020 by Tamura Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MT7236-ND
|
DigiKey | AUDIO XFMR 600 / 301 TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
23 In Stock |
|
$3.5148 / $6.0600 | Buy Now | |
DISTI #
838-TTC-5020
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 152Ohm Prim. DCR 152Ohm Sec RoHS: Not Compliant | 0 |
|
$3.4700 / $3.6300 | Order Now | |
Onlinecomponents.com | Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
800 In Stock |
|
$2.9800 / $6.5300 | Buy Now | ||
DISTI #
TTC-5020
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.4100 / $3.6900 | Buy Now | |
Master Electronics | Telecom Transformer 1:1 152Ohm Prim. DCR 152Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
800 In Stock |
|
$2.9800 / $6.5300 | Buy Now |
CAD Models for TTC-5020 by Tamura Corporation of America
Part Data Attributes for TTC-5020 by Tamura Corporation of America
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAMURA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Tamura
|
Additional Feature
|
TURNS RATIO: 1:1
|
Approvals
|
CSA, UL
|
Height
|
13.8 mm
|
Length
|
23.1 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Operating Frequency-Max
|
3.5 kHz
|
Operating Frequency-Min
|
0.6 kHz
|
Primary Impedance
|
600 OHMS
|
Surface Mount
|
NO
|
Transformer Type
|
TELECOM TRANSFORMER
|
Width
|
22.5 mm
|