-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom Transformer, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7238CT-ND
|
DigiKey | AUDIO XFMR 600 / 600 SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6682 In Stock |
|
$2.8179 / $5.2700 | Buy Now |
DISTI #
838-TTC-5023
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 115Ohm Prim. DCR 115Ohm Sec RoHS: Compliant | 3036 |
|
$3.0600 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 115Ohm Prim. DCR 115Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant |
5600 On Order |
|
$2.3000 / $2.6500 | Buy Now |
DISTI #
TTC-5023
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 400 | 0 |
|
$2.7700 / $3.0000 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 115Ohm Prim. DCR 115Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant |
5600 On Order |
|
$2.3000 / $2.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TTC-5023
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5023
Tamura Corporation of America
Telecom Transformer, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | HEIGHT INCLUDES TERMINAL | |
Application | SIGNAL | |
Approvals | UL | |
Height | 7.59 mm | |
Insertion Loss | 2 dB | |
Length | 12.5 mm | |
Load Resistance | 115 Ω | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Primary Impedance | 600 OHMS | |
Primary Inductance | 3800000 µH | |
Secondary Impedance | 600 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 9.6 mm |