Part Details for TTC-5024 by Tamura Corporation of America
Overview of TTC-5024 by Tamura Corporation of America
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5024BRUZ | Analog Devices | 4 x 12bit 1LSB buffered DAC LD | |
ADP5024ACPZ-R7 | Analog Devices | ADJ Outputs, UVLO Low | |
ADP5024ACPZ-1-R7 | Analog Devices | Fixed Outputs, UVLO Low |
Price & Stock for TTC-5024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7239TR-ND
|
DigiKey | AUDIO XFMR 600 / 330 SMD Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.0527 | Buy Now |
DISTI #
838-TTC-5024
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 150Ohm Prim. DCR 150Ohm Sec RoHS: Compliant | 125 |
|
$2.9100 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 150Ohm Prim. DCR 150Ohm Sec. DCR 6Term. Gull Wing SMD RoHS: Compliant | 0 |
|
$2.5000 / $7.0200 | Buy Now |
DISTI #
TTC-5024
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 4000 | 0 |
|
$2.7700 / $3.0000 | Buy Now |
Part Details for TTC-5024
TTC-5024 CAD Models
TTC-5024 Part Data Attributes
|
TTC-5024
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5024
Tamura Corporation of America
TRANSFORMER MODEM 600:330OHM SMD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | EN, UL | |
Height | 5.08 mm | |
Length | 16.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 4 kHz | |
Operating Frequency-Min | 0.2 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Impedance | 600 OHMS | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 8.5 mm |