Part Details for TTC-5028 by Tamura Corporation of America
Overview of TTC-5028 by Tamura Corporation of America
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TTC-5028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT7212-ND
|
DigiKey | AUDIO XFMR 600 / 470 TH Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1478 In Stock |
|
$3.0000 / $4.2600 | Buy Now |
DISTI #
838-TTC-5028
|
Mouser Electronics | Audio Transformers / Signal Transformers MODEM TRANSFORMERS 92Ohm Prim. DCR 120Ohm Sec RoHS: Compliant | 498 |
|
$2.9900 / $4.2600 | Buy Now |
|
Onlinecomponents.com | Telecom Transformer 1:1 92Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
490 In Stock |
|
$2.8100 / $4.5000 | Buy Now |
DISTI #
TTC-5028
|
Richardson RFPD | POWER TRANSFORMER RoHS: Compliant Min Qty: 500 | 0 |
|
$3.5200 / $3.8000 | Buy Now |
|
Master Electronics | Telecom Transformer 1:1 92Ohm Prim. DCR 120Ohm Sec. DCR 4Term. PC Pin Thru-Hole RoHS: Compliant |
490 In Stock |
|
$2.8100 / $4.5000 | Buy Now |
Part Details for TTC-5028
TTC-5028 CAD Models
TTC-5028 Part Data Attributes
|
TTC-5028
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
TTC-5028
Tamura Corporation of America
TRANSFORMER TELECOMM 600:470 OHM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAMURA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Tamura | |
Additional Feature | TURNS RATIO: 1:1 | |
Approvals | CSA, UL | |
Height | 13.8 mm | |
Length | 23.1 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Operating Frequency-Max | 3.5 kHz | |
Operating Frequency-Min | 0.6 kHz | |
Primary Impedance | 600 OHMS | |
Surface Mount | NO | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 22.5 mm |