Part Details for TTDLF2500SD by Coilcraft Inc
Overview of TTDLF2500SD by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for TTDLF2500SD
TTDLF2500SD CAD Models
TTDLF2500SD Part Data Attributes
|
TTDLF2500SD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTDLF2500SD
Coilcraft Inc
Data Line Filter, 2 Function(s), 0.5A, PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 3.94 mm | |
Inductance | 5 µH | |
JESD-609 Code | e0 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 5.03 mm |
Alternate Parts for TTDLF2500SD
This table gives cross-reference parts and alternative options found for TTDLF2500SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTDLF2500SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TTDLF2500LD | Data Line Filter, 2 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8 | Coilcraft Inc | TTDLF2500SD vs TTDLF2500LD |