There are no models available for this part yet.
Overview of TTEAKLJANF-10.000000 by Taitien Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for TTEAKLJANF-10.000000 by Taitien Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1664-1199-ND
|
DigiKey | XTAL OSC VCTCXO 10.0000MHZ CMOS Min Qty: 1 Lead time: 23 Weeks Container: Strip |
150 In Stock |
|
$22.4552 / $30.0100 | Buy Now |
CAD Models for TTEAKLJANF-10.000000 by Taitien Electronics Co Ltd
Part Data Attributes for TTEAKLJANF-10.000000 by Taitien Electronics Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAITIEN ELECTRONICS CO LTD
|
Package Description
|
SMD, 4 PIN
|
Reach Compliance Code
|
unknown
|
Aging
|
1 PPM/FIRST YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
5 ppm
|
Frequency Stability
|
0.28%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
DILCC4,.2,200
|
Physical Dimension
|
7mm x 5mm x 1.9mm
|
Supply Current-Max
|
8 mA
|
Supply Voltage-Max
|
3.465 V
|
Supply Voltage-Min
|
3.135 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Alternate Parts for TTEAKLJANF-10.000000
This table gives cross-reference parts and alternative options found for TTEAKLJANF-10.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTEAKLJANF-10.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VT-702-EAE-287A-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | TTEAKLJANF-10.000000 vs VT-702-EAE-287A-10M0000000 |
VT-702-EAH-287A-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | TTEAKLJANF-10.000000 vs VT-702-EAH-287A-10M0000000 |
VT-702-EAJ-287A-10M0000000 | CMOS Output Clock Oscillator, 10MHz Nom | Microchip Technology Inc | TTEAKLJANF-10.000000 vs VT-702-EAJ-287A-10M0000000 |
Related Parts for TTEAKLJANF-10.000000
-
TTEAALJANF-10.000000TCVCXO
-
0805LS-153XGECFixed Inductors
-
SEAM8-40-S05.0-S-04-2-KHeaders and Edge Type Connectors
-
HMC998APM5ERF/Microwave Amplifiers
-
AWM2300VOther Analog ICs
-
PDT006A0X3-SRZPower Supply Modules
-
AD7894ARZ-2Analog to Digital Converters
-
MBR0520LRectifier Diodes
-
IRF7205PBFPower Field-Effect Transistors