| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DTZM1-150 | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | TTLDM-150 vs DTZM1-150 |
| FAMDM-150J | Rhombus Industries Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDSO8 | TTLDM-150 vs FAMDM-150J |
| EPA2398-150 | PCA Electronics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | TTLDM-150 vs EPA2398-150 |
| DDU8F-5150A1 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, DSO8 | TTLDM-150 vs DDU8F-5150A1 |
| LPSLDM-150 | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | TTLDM-150 vs LPSLDM-150 |
| SMA0805150NST | RCD Components Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, CMOS, PDSO8 | TTLDM-150 vs SMA0805150NST |
| FLDM-TTL-150J | Engineered Components Co | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL | TTLDM-150 vs FLDM-TTL-150J |
| DDU-66F-150AME7 | Data Delay Devices Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, CDIP8 | TTLDM-150 vs DDU-66F-150AME7 |
| L-13-913 | Sixnet | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8 | TTLDM-150 vs L-13-913 |
| 14MTA150 | Allen Avionics Inc | Check for Price | Active Delay Line, 1-Func, 5-Tap, True Output, PDIP14 | TTLDM-150 vs 14MTA150 |
Part Details for TTLDM-150 by Engineered Components Co
Results Overview of TTLDM-150 by Engineered Components Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TTLDM-150 Information
TTLDM-150 by Engineered Components Co is a Delay Line.
Delay Lines are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for TTLDM-150
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 79 |
|
$16.8000 / $18.2000 | Buy Now | |
|
|
Quest Components | 7 |
|
$36.3090 / $38.2200 | Buy Now |
US Tariff Estimator: TTLDM-150 by Engineered Components Co
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TTLDM-150 Part Data Attributes
|
|
TTLDM-150
Engineered Components Co
Buy Now
Datasheet
|
Compare Parts:
TTLDM-150
Engineered Components Co
Active Delay Line, 1-Func, 5-Tap, True Output, TTL, PDIP8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.250 Inch Height, Plastic, Module, Dip-14/8 | |
| Pin Count | 14/8 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tap To Tap Delay Tol.[Ns] Varies; Burned-In To Level B Of Mil-Std-883; Typ. Icc = 60ma | |
| Family | Ttl | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e0 | |
| Length | 20.32 Mm | |
| Logic IC Type | Active Delay Line | |
| Number of Functions | 1 | |
| Number of Taps/Steps | 5 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Programmable Delay Line | No | |
| Prop. Delay@Nom-Sup | 150 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 6.35 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Total Delay-Nom (td) | 150 Ns | |
| Width | 7.62 Mm |
Alternate Parts for TTLDM-150
This table gives cross-reference parts and alternative options found for TTLDM-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TTLDM-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.