Part Details for TTLPWG-6M by Rhombus Industries Inc
Overview of TTLPWG-6M by Rhombus Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTLPWG-6M
TTLPWG-6M CAD Models
TTLPWG-6M Part Data Attributes
|
TTLPWG-6M
Rhombus Industries Inc
Buy Now
Datasheet
|
Compare Parts:
TTLPWG-6M
Rhombus Industries Inc
Pulse Generator Delay Line, 1-Func, 1-Tap, Complementary Output, TTL, 0.335 INCH HEIGHT, MODULE-14/5
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RHOMBUS INDUSTRIES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL | |
JESD-30 Code | R-XDIP-T5 | |
Logic IC Type | PULSE GENERATOR DELAY LINE | |
Number of Functions | 1 | |
Number of Taps/Steps | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Delay Line | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.509 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Delay-Nom (td) | 5 ns | |
Width | 7.62 mm |