Part Details for TTS27NSH-10.000MHZ by Tokyo Denpa
Overview of TTS27NSH-10.000MHZ by Tokyo Denpa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TTS27NSH-10.000MHZ
TTS27NSH-10.000MHZ CAD Models
TTS27NSH-10.000MHZ Part Data Attributes:
|
TTS27NSH-10.000MHZ
Tokyo Denpa
Buy Now
Datasheet
|
Compare Parts:
TTS27NSH-10.000MHZ
Tokyo Denpa
Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOKYO DENPA CO LTD | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 10 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC6(UNSPEC) | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.7 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES |