Part Details for TTTRF4000LC by Coilcraft Inc
Overview of TTTRF4000LC by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for TTTRF4000LC
TTTRF4000LC CAD Models
TTTRF4000LC Part Data Attributes:
|
TTTRF4000LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
TTTRF4000LC
Coilcraft Inc
Tip/Ring Filter, 4 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.135 Ω | |
Filter Type | TIP/RING FILTER | |
Height | 3.94 mm | |
Inductance | 35 µH | |
JESD-609 Code | e1 | |
Length | 8.13 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 5.03 mm |